



DC2425A-E | |
|---|---|
DigiKey Part Number | DC2425A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC2425A-E |
Description | DEMO BOARD FOR LTC2311-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2311-12 - 12 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface CMOS, Serial |
Manufacturer Analog Devices Inc. | Input Range 8Vpp |
Packaging Box | Power (Typ) @ Conditions 50mW @ 5MSPS |
Part Status Active | Utilized IC / Part LTC2311-12 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 5M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 710,71000 Kč | 1 710,71 Kč |
| Unit Price without VAT: | 1 710,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 069,95910 Kč |



