


LTC2225IUH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2225IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2225IUH#PBF |
Description | IC ADC 12BIT 32-QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2225IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.4V | |
Voltage - Supply, Digital | 2.7V ~ 3.4V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,84000 Kč | 404,84 Kč |
| 10 | 322,73900 Kč | 3 227,39 Kč |
| 73 | 284,05973 Kč | 20 736,36 Kč |
| 146 | 274,90411 Kč | 40 136,00 Kč |
| 292 | 267,36781 Kč | 78 071,40 Kč |
| 511 | 262,26955 Kč | 134 019,74 Kč |
| Unit Price without VAT: | 404,84000 Kč |
|---|---|
| Unit Price with VAT: | 489,85640 Kč |


