
DC782A-K | |
|---|---|
DigiKey Part Number | 505-DC782A-K-ND |
Manufacturer | |
Manufacturer Product Number | DC782A-K |
Description | BOARD EVAL LTC2225IUH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2225 - 12 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Parallel | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 60mW @ 10MSPS | |
Utilized IC / Part | LTC2225 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 263,70000 Kč | 6 263,70 Kč |
| Unit Price without VAT: | 6 263,70000 Kč |
|---|---|
| Unit Price with VAT: | 7 579,07700 Kč |



