
LTC2203CUK#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2203CUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2203CUK#PBF |
Description | IC ADC 16BIT 48-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2203CUK#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.135V ~ 3.465V |
Number of Bits 16 | Voltage - Supply, Digital 3.135V ~ 3.465V |
Sampling Rate (Per Second) 25M | Features PGA |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Differential | Package / Case 48-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 48-QFN (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 792,95000 Kč | 1 792,95 Kč |
| 10 | 1 493,77500 Kč | 14 937,75 Kč |
| 52 | 1 371,80654 Kč | 71 333,94 Kč |
| 104 | 1 335,16913 Kč | 138 857,59 Kč |
| Unit Price without VAT: | 1 792,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 169,46950 Kč |




