LTC2203, LTC6403-1 - 16 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1058A-F

DigiKey Part Number
DC1058A-F-ND
Manufacturer
Manufacturer Product Number
DC1058A-F
Description
BOARD EVAL FOR LTC2203/LTC6403-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2203, LTC6403-1 - 16 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Input Range
2.5Vpp
Packaging
Box
Power (Typ) @ Conditions
220mW @ 25MSPS
Part Status
Active
Utilized IC / Part
LTC2203, LTC6403-1
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
25M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 826,53000 Kč5 826,53 Kč
Manufacturers Standard Package
Unit Price without VAT:5 826,53000 Kč
Unit Price with VAT:7 050,10130 Kč