
LTC2170IUKG-12#PBF | |
|---|---|
DigiKey Part Number | LTC2170IUKG-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2170IUKG-12#PBF |
Description | IC ADC 12BIT 52-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2170IUKG-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 440,46000 Kč | 1 440,46 Kč |
| 10 | 1 192,56000 Kč | 11 925,60 Kč |
| 45 | 1 098,52667 Kč | 49 433,70 Kč |
| 135 | 1 051,03548 Kč | 141 889,79 Kč |
| Unit Price without VAT: | 1 440,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 742,95660 Kč |







