ADC Driver IC Driver 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4930-2YCPZ-R7

DigiKey Part Number
505-ADA4930-2YCPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4930-2YCPZ-R7CT-ND - Cut Tape (CT)
505-ADA4930-2YCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4930-2YCPZ-R7
Description
IC OPAMP DIFF 2 CIRCUIT 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC Driver IC Driver 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4930-2YCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Driver
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-WFQFN Exposed Pad, CSP
Part Status
Active
Supplier Device Package
24-LFCSP (4x4)
Type
ADC Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1393,50000 Kč393,50 Kč
10313,03800 Kč3 130,38 Kč
25292,94720 Kč7 323,68 Kč
100273,40030 Kč27 340,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500246,17999 Kč369 269,98 Kč
Manufacturers Standard Package
Unit Price without VAT:393,50000 Kč
Unit Price with VAT:476,13500 Kč