
LTC2150CUJ-14#PBF | |
---|---|
DigiKey Part Number | LTC2150CUJ-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2150CUJ-14#PBF |
Description | IC ADC 14BIT PIPELINED 40QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2150CUJ-14#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 725,97000 Kč | 1 725,97 Kč |
10 | 1 426,33400 Kč | 14 263,34 Kč |
Unit Price without VAT: | 1 725,97000 Kč |
---|---|
Unit Price with VAT: | 2 088,42370 Kč |