
DC1565A-F | |
---|---|
DigiKey Part Number | DC1565A-F-ND |
Manufacturer | |
Manufacturer Product Number | DC1565A-F |
Description | BOARD DEMO 170MSPS LTC2150-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2150-12 - 12 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 170M | |
Data Interface | Parallel, Serial, SPI | |
Input Range | 1.5Vpp | |
Power (Typ) @ Conditions | 338mW @ 170MSPS | |
Utilized IC / Part | LTC2150-12 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 251,87000 Kč | 5 251,87 Kč |
Unit Price without VAT: | 5 251,87000 Kč |
---|---|
Unit Price with VAT: | 6 354,76270 Kč |