12 Bit Analog to Digital Converter Input 2 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2145CUP-12#TRPBF

DigiKey Part Number
LTC2145CUP-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2145CUP-12#TRPBF
Description
IC ADC 12BIT 64-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter Input 2 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2145CUP-12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Package / Case
64-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
64-QFN (9x9)
Number of Bits
12
Mounting Type
Surface Mount
Sampling Rate (Per Second)
125M
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 216,72176 Kč2 433 443,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 216,72176 Kč
Unit Price with VAT:1 472,23333 Kč