12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2145CUP-12#PBF

DigiKey Part Number
LTC2145CUP-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2145CUP-12#PBF
Description
IC ADC 12BIT 64-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2145CUP-12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
125M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
0°C ~ 70°C
Input Type
Differential
Package / Case
64-WFQFN Exposed Pad
Data Interface
LVDS - Parallel, Parallel
Supplier Device Package
64-QFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD2145-R12-A-QC9-TASilanna Semiconductor456250-SD2145-R12-A-QC9-TA-ND1 258,84000 KčSimilar
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 762,50000 Kč1 762,50 Kč
101 467,76800 Kč14 677,68 Kč
401 363,17275 Kč54 526,91 Kč
1201 304,84175 Kč156 581,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 762,50000 Kč
Unit Price with VAT:2 132,62500 Kč