New Product
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Silanna’s Plural direct ADC drop-in demonstration

SD2145-R12-A-QC9-TA

DigiKey Part Number
6250-SD2145-R12-A-QC9-TA-ND
Manufacturer
Manufacturer Product Number
SD2145-R12-A-QC9-TA
Description
IC ADC 12BIT 64-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:2
Manufacturer
Silanna Semiconductor
Number of A/D Converters
2
Series
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
125M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
64-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
64-QFN (9x9)
Data Interface
LVDS - Parallel, SPI
Mounting Type
Surface Mount
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 258,84000 Kč1 258,84 Kč
101 038,24900 Kč10 382,49 Kč
50949,96380 Kč47 498,19 Kč
100922,63480 Kč92 263,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 258,84000 Kč
Unit Price with VAT:1 523,19640 Kč