


LTC2063IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2063IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2063IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2063IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2063IS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2063IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.4µA | |
Current - Output / Channel | 51 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 56,21200 Kč | 562,12 Kč |
| 25 | 51,58800 Kč | 1 289,70 Kč |
| 100 | 46,51690 Kč | 4 651,69 Kč |
| 250 | 44,97772 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,64022 Kč | 21 320,11 Kč |
| 1 000 | 41,44039 Kč | 41 440,39 Kč |
| 1 500 | 40,83971 Kč | 61 259,56 Kč |
| 2 500 | 40,17388 Kč | 100 434,70 Kč |
| 3 500 | 39,78473 Kč | 139 246,56 Kč |
| 5 000 | 39,41047 Kč | 197 052,35 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |







