5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
Micropower Zero-Drift Amplifier Improves Circuit Performance

LTC2063IS5#TRMPBF

DigiKey Part Number
505-LTC2063IS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2063IS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2063IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2063IS5#TRMPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2063IS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0035V/µs
Gain Bandwidth Product
20 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
1 µV
Current - Supply
1.4µA
Current - Output / Channel
51 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,04000 Kč97,04 Kč
1062,89700 Kč628,97 Kč
2553,99760 Kč1 349,94 Kč
10043,94190 Kč4 394,19 Kč
25039,00396 Kč9 750,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,96604 Kč17 983,02 Kč
1 00033,42151 Kč33 421,51 Kč
1 50033,41687 Kč50 125,31 Kč
Manufacturers Standard Package
Unit Price without VAT:97,04000 Kč
Unit Price with VAT:117,41840 Kč