
LTC2051HVIMS10#PBF | |
|---|---|
DigiKey Part Number | LTC2051HVIMS10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2051HVIMS10#PBF |
Description | IC OPAMP ZERO-DRIFT 2CIRC 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051HVIMS10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,43000 Kč | 212,43 Kč |
| 10 | 144,45600 Kč | 1 444,56 Kč |
| 50 | 115,81860 Kč | 5 790,93 Kč |
| 100 | 106,68280 Kč | 10 668,28 Kč |
| 250 | 98,04784 Kč | 24 511,96 Kč |
| Unit Price without VAT: | 212,43000 Kč |
|---|---|
| Unit Price with VAT: | 257,04030 Kč |


