12 Bit Analog to Digital Converter 2 Input 1 SAR 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 1 SAR 12-DFN (4x3)
High Speed Converters by Analog Devices

LTC2305IDE#PBF

DigiKey Part Number
LTC2305IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2305IDE#PBF
Description
IC ADC 12BIT SAR 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2305IDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
14k
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10131,93000 Kč1 319,30 Kč
91112,39011 Kč10 227,50 Kč
182108,36582 Kč19 722,58 Kč
273106,35062 Kč29 033,72 Kč
546103,39592 Kč56 454,17 Kč
1 001101,24330 Kč101 344,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč