


LTC2050HS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2050HS6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2050HS6#TRPBFCT-ND - Cut Tape (CT) 505-LTC2050HS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HS6#TRPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,63800 Kč | 786,38 Kč |
| 25 | 72,47680 Kč | 1 811,92 Kč |
| 100 | 65,70690 Kč | 6 570,69 Kč |
| 250 | 64,57472 Kč | 16 143,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,24231 Kč | 143 105,77 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |




