LTC2000CY-14#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 141
Unit Price: 3 197,77000 Kč
Datasheet
14 Bit Digital to Analog Converter 1 170-BGA (15x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 170-BGA (15x9)
High Speed Converters by Analog Devices

LTC2000CY-14#PBF

DigiKey Part Number
LTC2000CY-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2000CY-14#PBF
Description
IC DAC 14BIT 170-BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 170-BGA (15x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2000CY-14#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
1.8V ~ 1.92V, 3.135V ~ 3.465V
Packaging
Tray
Voltage - Supply, Digital
1.8V ~ 1.92V, 3.135V ~ 3.465V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.2
Number of Bits
14
Architecture
Current Steering
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
2.2ns (Typ)
Package / Case
170-LFBGA
Output Type
Current - Unbuffered
Supplier Device Package
170-BGA (15x9)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
LVDS - Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2000ACY-14#PBFAnalog Devices Inc.141LTC2000ACY-14#PBF-ND3 197,77000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1702 115,11453 Kč359 569,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 115,11453 Kč
Unit Price with VAT:2 559,28858 Kč