Charger IC Smart Batteries 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1960CG#TRPBF

DigiKey Part Number
505-LTC1960CG#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1960CG#TRPBFCT-ND - Cut Tape (CT)
505-LTC1960CG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1960CG#TRPBF
Description
IC BATT CHG SMART 2CEL 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Smart Batteries 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1960CG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Smart Batteries
Number of Cells
2
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
SPI
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1424,37000 Kč424,37 Kč
10338,84500 Kč3 388,45 Kč
25317,46440 Kč7 936,61 Kč
100306,81230 Kč30 681,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000265,88592 Kč531 771,84 Kč
Manufacturers Standard Package
Unit Price without VAT:424,37000 Kč
Unit Price with VAT:513,48770 Kč