
LTC1960CG#PBF | |
|---|---|
DigiKey Part Number | LTC1960CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1960CG#PBF |
Description | IC BATT CHG SMART 2CEL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1960CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Smart Batteries | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | SPI | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,37000 Kč | 424,37 Kč |
| 10 | 338,84500 Kč | 3 388,45 Kč |
| 37 | 309,86811 Kč | 11 465,12 Kč |
| 111 | 292,54000 Kč | 32 471,94 Kč |
| 259 | 282,38741 Kč | 73 138,34 Kč |
| 518 | 275,70375 Kč | 142 814,54 Kč |
| Unit Price without VAT: | 424,37000 Kč |
|---|---|
| Unit Price with VAT: | 513,48770 Kč |



