



LTC1928ES6-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1928ES6-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1928ES6-5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1928ES6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1928ES6-5#TRMPBF |
Description | IC REG CHRG PUMP 5V 30MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 30mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1928ES6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 97,07400 Kč | 970,74 Kč |
| 25 | 89,69520 Kč | 2 242,38 Kč |
| 100 | 81,58560 Kč | 8 158,56 Kč |
| 250 | 80,95988 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,38786 Kč | 37 693,93 Kč |
| 1 000 | 73,46969 Kč | 73 469,69 Kč |
| 1 500 | 72,50889 Kč | 108 763,33 Kč |
| 2 500 | 71,44469 Kč | 178 611,72 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |




