
DC353A | |
|---|---|
DigiKey Part Number | DC353A-ND |
Manufacturer | |
Manufacturer Product Number | DC353A |
Description | EVAL BOARD FOR LTC19285 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1928-5 - 1 Non-Isolated Output DC/DC, Step Up with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up with LDO | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | 2.7V ~ 4.4V | |
Regulator Topology | Boost | |
Frequency - Switching | 550kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC1928-5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 294,66000 Kč | 2 294,66 Kč |
| Unit Price without VAT: | 2 294,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 776,53860 Kč |


