
LTC1864AIS8#PBF | |
|---|---|
DigiKey Part Number | LTC1864AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1864AIS8#PBF |
Description | IC ADC 16BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1864AIS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1864IS8#PBF | Analog Devices Inc. | 298 | LTC1864IS8#PBF-ND | 392,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| 10 | 358,66700 Kč | 3 586,67 Kč |
| 25 | 336,12760 Kč | 8 403,19 Kč |
| 100 | 311,35830 Kč | 31 135,83 Kč |
| 300 | 297,54447 Kč | 89 263,34 Kč |
| 500 | 292,43578 Kč | 146 217,89 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |











