


LTC1844ES5-BYP#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1844ES5-BYP#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1844ES5-BYP#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1844ES5-BYP#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-BYP#TRMPBF |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-BYP#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.2V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 67,99160 Kč | 1 699,79 Kč |
| 100 | 61,54930 Kč | 6 154,93 Kč |
| 250 | 58,47860 Kč | 14 619,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,41372 Kč | 27 706,86 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |






