
LTC1799HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1799HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1799HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1799HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1799HS5#TRMPBF |
Description | IC OSC SILICON 33MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799HS5#TRMPBF Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 33MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 113,95600 Kč | 1 139,56 Kč |
| 25 | 105,43520 Kč | 2 635,88 Kč |
| 100 | 96,06170 Kč | 9 606,17 Kč |
| 250 | 91,59496 Kč | 22 898,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,90344 Kč | 44 451,72 Kč |
| 1 000 | 86,68751 Kč | 86 687,51 Kč |
| 1 500 | 85,57819 Kč | 128 367,29 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |





