Charger IC Multi-Chemistry 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1731ES8-8.4#TRPBF

DigiKey Part Number
LTC1731ES8-8.4#TRPBFTR-ND - Tape & Reel (TR)
LTC1731ES8-8.4#TRPBFCT-ND - Cut Tape (CT)
LTC1731ES8-8.4#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1731ES8-8.4#TRPBF
Description
IC BATT CHG MULT-CHEM 2CEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1731ES8-8.4#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
500mA
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
12V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1084,45400 Kč844,54 Kč
2577,90240 Kč1 947,56 Kč
10070,70240 Kč7 070,24 Kč
25069,71504 Kč17 428,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,70363 Kč154 259,07 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč