
LTC1731ES8-8.4#PBF | |
|---|---|
DigiKey Part Number | LTC1731ES8-8.4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1731ES8-8.4#PBF |
Description | IC BATT CHG MULT-CHEM 2CEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1731ES8-8.4#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,45400 Kč | 844,54 Kč |
| 25 | 77,90240 Kč | 1 947,56 Kč |
| 100 | 70,70240 Kč | 7 070,24 Kč |
| 300 | 66,68823 Kč | 20 006,47 Kč |
| 500 | 65,20298 Kč | 32 601,49 Kč |
| 1 000 | 63,50068 Kč | 63 500,68 Kč |
| 2 500 | 61,70363 Kč | 154 259,07 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


