


LTC1726EMS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LTC1726EMS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1726EMS8-2.5#PBF |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1726EMS8-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.337V, 3.085V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,56000 Kč | 151,56 Kč |
| 10 | 100,89300 Kč | 1 008,93 Kč |
| 50 | 79,53540 Kč | 3 976,77 Kč |
| 100 | 72,71720 Kč | 7 271,72 Kč |
| 250 | 65,37288 Kč | 16 343,22 Kč |
| 500 | 61,83438 Kč | 30 917,19 Kč |
| Unit Price without VAT: | 151,56000 Kč |
|---|---|
| Unit Price with VAT: | 183,38760 Kč |







