10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP

LTC1700EMS#TRPBF

DigiKey Part Number
LTC1700EMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1700EMS#TRPBF
Description
IC REG CTRLR BOOST 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1700EMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
0.9V ~ 6V
Frequency - Switching
530kHz
Duty Cycle (Max)
88%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50085,14262 Kč212 856,55 Kč
Manufacturers Standard Package
Unit Price without VAT:85,14262 Kč
Unit Price with VAT:103,02257 Kč