
DC349B | |
---|---|
DigiKey Part Number | DC349B-ND |
Manufacturer | |
Manufacturer Product Number | DC349B |
Description | EVAL BOARD FOR LTC1700 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1700 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 1A | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | 550kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC1700 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 566,26000 Kč | 2 566,26 Kč |
Unit Price without VAT: | 2 566,26000 Kč |
---|---|
Unit Price with VAT: | 3 105,17460 Kč |