
LTC1608AIG#PBF | |
|---|---|
DigiKey Part Number | LTC1608AIG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1608AIG#PBF |
Description | IC ADC 16BIT 36-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1608AIG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 36-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 593,33000 Kč | 1 593,33 Kč |
| 10 | 1 322,81100 Kč | 13 228,11 Kč |
| 37 | 1 231,28297 Kč | 45 557,47 Kč |
| 111 | 1 176,55577 Kč | 130 597,69 Kč |
| Unit Price without VAT: | 1 593,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 927,92930 Kč |


