LTC1608 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1608 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC540A-B
DC540A-B

DC540A-B

DigiKey Part Number
DC540A-B-ND
Manufacturer
Manufacturer Product Number
DC540A-B
Description
EVAL BOARD FOR LTC1608
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1608 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Input Range
±2.5V
Packaging
Box
Power (Typ) @ Conditions
270mW @ 500kSPS
Part Status
Active
Utilized IC / Part
LTC1608
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
500k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 459,50000 Kč2 459,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 459,50000 Kč
Unit Price with VAT:2 975,99500 Kč