LTC1606ACG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 820,18125 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 1 445,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 105
Unit Price: 707,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 406,26280 Kč
Datasheet

Similar


Texas Instruments
In Stock: 101
Unit Price: 493,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 276,49898 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 719
Unit Price: 358,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 185,56999 Kč
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1606ACG#TR

DigiKey Part Number
LTC1606ACG#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1606ACG#TR
Description
IC ADC 16BIT 5V SAMPLING 28SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1606ACG#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types