28-SSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP Pkg
28-SSOP

ADS8515IDB

DigiKey Part Number
296-21986-5-ND
Manufacturer
Manufacturer Product Number
ADS8515IDB
Description
IC ADC 16BIT SAR 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8515IDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1362,48000 Kč362,48 Kč
10287,94300 Kč2 879,43 Kč
50258,06880 Kč12 903,44 Kč
100248,81940 Kč24 881,94 Kč
250239,05812 Kč59 764,53 Kč
500233,17380 Kč116 586,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:362,48000 Kč
Unit Price with VAT:438,60080 Kč

Other Suppliers on DigiKey

609In Stock
Ships from Rochester Electronics, LLC