


LTC1551LCMS8-4.1#PBF | |
|---|---|
DigiKey Part Number | LTC1551LCMS8-4.1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1551LCMS8-4.1#PBF |
Description | IC REG CHARGE PUMP -4.1V 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4.1V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1551LCMS8-4.1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 124,60200 Kč | 1 246,02 Kč |
| 50 | 109,89520 Kč | 5 494,76 Kč |
| 100 | 105,34280 Kč | 10 534,28 Kč |
| 250 | 100,53592 Kč | 25 133,98 Kč |
| 500 | 97,63818 Kč | 48 819,09 Kč |
| 1 000 | 95,25281 Kč | 95 252,81 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |











