
LTC1540CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1540CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1540CMS8#TRPBFCT-ND - Cut Tape (CT) LTC1540CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1540CMS8#TRPBF |
Description | IC COMPARATOR 1 W/VOLT REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1540CMS8#TRPBF Models |
Category | Current - Quiescent (Max) 680nA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 60µs |
Part Status Active | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 12mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX931CUA+ | Analog Devices Inc./Maxim Integrated | 645 | MAX931CUA+-ND | 177,22000 Kč | Similar |
| MAX971CUA+ | Analog Devices Inc./Maxim Integrated | 192 | MAX971CUA+-ND | 197,59000 Kč | Similar |
| MAX981CUA+ | Analog Devices Inc./Maxim Integrated | 340 | MAX981CUA+-ND | 153,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 118,38700 Kč | 1 183,87 Kč |
| 25 | 109,60120 Kč | 2 740,03 Kč |
| 100 | 99,95260 Kč | 9 995,26 Kč |
| 250 | 97,02336 Kč | 24 255,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,88352 Kč | 219 708,80 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |






