
MAX971CUA+ | |
|---|---|
DigiKey Part Number | MAX971CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX971CUA+ |
Description | IC COMPARATOR 1 W/VOLT REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX971CUA+ Models |
Category | Current - Quiescent (Max) 4µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Hysteresis 50mV |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type with Voltage Reference | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Base Product Number |
Voltage - Input Offset (Max) 10mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 10 | 153,62100 Kč | 1 536,21 Kč |
| 50 | 136,03760 Kč | 6 801,88 Kč |
| 100 | 130,59290 Kč | 13 059,29 Kč |
| 250 | 124,84404 Kč | 31 211,01 Kč |
| 500 | 121,38020 Kč | 60 690,10 Kč |
| 1 000 | 118,52888 Kč | 118 528,88 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |

