1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1483IS8#TRPBF

DigiKey Part Number
505-LTC1483IS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1483IS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC1483IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1483IS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1483IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
45 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL81483IBZRenesas Electronics Corporation1 230ISL81483IBZ-ND48,59000 KčSimilar
ISL81483IBZ-TRenesas Electronics Corporation5 680ISL81483IBZ-TCT-ND48,59000 KčSimilar
MAX1483CSA+Analog Devices Inc./Maxim Integrated366MAX1483CSA+-ND107,61000 KčSimilar
MAX1483CSA+TAnalog Devices Inc./Maxim Integrated3 378MAX1483CSA+CT-ND107,61000 KčSimilar
MAX1483ESA+Analog Devices Inc./Maxim Integrated72MAX1483ESA+-ND118,88000 KčSimilar
In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,21000 Kč200,21 Kč
10155,79100 Kč1 557,91 Kč
25144,70400 Kč3 617,60 Kč
100132,51580 Kč13 251,58 Kč
250130,18836 Kč32 547,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500117,27590 Kč293 189,75 Kč
Manufacturers Standard Package
Unit Price without VAT:200,21000 Kč
Unit Price with VAT:242,25410 Kč