


LTC1427CS8-50#TRPBF | |
|---|---|
DigiKey Part Number | LTC1427CS8-50#TRPBFTR-ND - Tape & Reel (TR) LTC1427CS8-50#TRPBFCT-ND - Cut Tape (CT) LTC1427CS8-50#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1427CS8-50#TRPBF |
Description | IC DAC 10BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1427CS8-50#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.15 | |
Architecture | Current Source | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,55000 Kč | 207,55 Kč |
| 10 | 161,76900 Kč | 1 617,69 Kč |
| 25 | 150,34760 Kč | 3 758,69 Kč |
| 100 | 139,77620 Kč | 13 977,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,11231 Kč | 305 280,77 Kč |
| Unit Price without VAT: | 207,55000 Kč |
|---|---|
| Unit Price with VAT: | 251,13550 Kč |



