
MAX4752EUD+T | |
|---|---|
DigiKey Part Number | 175-MAX4752EUD+TTR-ND - Tape & Reel (TR) 175-MAX4752EUD+TCT-ND - Cut Tape (CT) 175-MAX4752EUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4752EUD+T |
Description | IC SW SPST-NOX4 900MOHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 900mOhm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4752EUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns | |
-3db Bandwidth | - | |
Charge Injection | 21pC | |
Channel Capacitance (CS(off), CD(off)) | 31pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 2.5nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 Kč | 140,82 Kč |
| 10 | 108,42900 Kč | 1 084,29 Kč |
| 25 | 100,32440 Kč | 2 508,11 Kč |
| 100 | 91,40540 Kč | 9 140,54 Kč |
| 250 | 87,15204 Kč | 21 788,01 Kč |
| 500 | 84,58900 Kč | 42 294,50 Kč |
| 1 000 | 82,47979 Kč | 82 479,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,25296 Kč | 200 632,40 Kč |
| Unit Price without VAT: | 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 170,39220 Kč |


