


LTC1422IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1422IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1422IS8#TRPBFCT-ND - Cut Tape (CT) LTC1422IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1422IS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1422IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.7V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,92000 Kč | 246,92 Kč |
| 10 | 169,38900 Kč | 1 693,89 Kč |
| 25 | 149,17720 Kč | 3 729,43 Kč |
| 100 | 126,30840 Kč | 12 630,84 Kč |
| 250 | 119,45876 Kč | 29 864,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 119,45875 Kč | 298 646,88 Kč |
| Unit Price without VAT: | 246,92000 Kč |
|---|---|
| Unit Price with VAT: | 298,77320 Kč |


