
DC1357A | |
|---|---|
DigiKey Part Number | DC1357A-ND |
Manufacturer | |
Manufacturer Product Number | DC1357A |
Description | EVAL BOARD FOR LTC1422 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1422 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | LTC1422 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,64000 Kč | 770,64 Kč |
| Unit Price without VAT: | 770,64000 Kč |
|---|---|
| Unit Price with VAT: | 932,47440 Kč |



