
LTC1400IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1400IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1400IS8#PBF |
Description | IC ADC 12BIT 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1400IS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±5V, 5V |
Number of Bits 12 | Voltage - Supply, Digital ±5V, 5V |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 285,90900 Kč | 2 859,09 Kč |
| 25 | 267,32120 Kč | 6 683,03 Kč |
| 100 | 246,87350 Kč | 24 687,35 Kč |
| 300 | 235,47157 Kč | 70 641,47 Kč |
| 500 | 231,25602 Kč | 115 628,01 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |



