505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1380IGN#TRPBF

DigiKey Part Number
LTC1380IGN#TRPBFTR-ND - Tape & Reel (TR)
LTC1380IGN#TRPBFCT-ND - Cut Tape (CT)
LTC1380IGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1380IGN#TRPBF
Description
IC MUX 8:1 70OHM 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 70Ohm 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1380IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
1.5µs, 1.2µs
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1272,77000 Kč272,77 Kč
10188,33600 Kč1 883,36 Kč
25166,35640 Kč4 158,91 Kč
100141,50580 Kč14 150,58 Kč
250136,79944 Kč34 199,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500138,40375 Kč346 009,38 Kč
Manufacturers Standard Package
Unit Price without VAT:272,77000 Kč
Unit Price with VAT:330,05170 Kč