


LTC1261CS#PBF | |
|---|---|
DigiKey Part Number | LTC1261CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261CS#PBF |
Description | IC REG CHARGE PUMP ADJ 12MA 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.25V 1 Output 12mA 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -8V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,14000 Kč | 183,14 Kč |
| 10 | 142,13000 Kč | 1 421,30 Kč |
| 55 | 124,98727 Kč | 6 874,30 Kč |
| 110 | 120,04436 Kč | 13 204,88 Kč |
| 275 | 114,82815 Kč | 31 577,74 Kč |
| 550 | 111,68480 Kč | 61 426,64 Kč |
| 1 045 | 109,27206 Kč | 114 189,30 Kč |
| Unit Price without VAT: | 183,14000 Kč |
|---|---|
| Unit Price with VAT: | 221,59940 Kč |

