



LTC1257CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1257CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1257CN8#PBF |
Description | IC DAC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1257CN8#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.75V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 4.75V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±3.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 6µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,41000 Kč | 346,41 Kč |
| 10 | 274,62500 Kč | 2 746,25 Kč |
| 50 | 245,84040 Kč | 12 292,02 Kč |
| 100 | 236,92890 Kč | 23 692,89 Kč |
| 250 | 227,52184 Kč | 56 880,46 Kč |
| 500 | 221,85204 Kč | 110 926,02 Kč |
| Unit Price without VAT: | 346,41000 Kč |
|---|---|
| Unit Price with VAT: | 419,15610 Kč |








