



ADM705ANZ | |
|---|---|
DigiKey Part Number | 505-ADM705ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM705ANZ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM705ANZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 10 | 59,02100 Kč | 590,21 Kč |
| 50 | 51,27960 Kč | 2 563,98 Kč |
| 100 | 48,88320 Kč | 4 888,32 Kč |
| 250 | 46,35260 Kč | 11 588,15 Kč |
| 500 | 44,82764 Kč | 22 413,82 Kč |
| 1 000 | 43,57214 Kč | 43 572,14 Kč |
| 2 500 | 42,24682 Kč | 105 617,05 Kč |
| 5 000 | 41,44826 Kč | 207 241,30 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |








