28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1068-50CG#TRPBF

DigiKey Part Number
LTC1068-50CG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1068-50CG#TRPBF
Description
IC FILTER 50KHZ SWITCHED 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Universal Switched Capacitor Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1068-50CG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
50kHz
Number of Filters
4
Filter Order
8th
Voltage - Supply
3.14V ~ 11V, ±3.14V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000208,92125 Kč417 842,50 Kč
Manufacturers Standard Package
Unit Price without VAT:208,92125 Kč
Unit Price with VAT:252,79471 Kč