


LTC1052CN#PBF | |
|---|---|
DigiKey Part Number | LTC1052CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1052CN#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1052CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1.7mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,29000 Kč | 253,29 Kč |
| 10 | 174,07600 Kč | 1 740,76 Kč |
| 25 | 153,44200 Kč | 3 836,05 Kč |
| 100 | 130,11460 Kč | 13 011,46 Kč |
| 250 | 123,93852 Kč | 30 984,63 Kč |
| Unit Price without VAT: | 253,29000 Kč |
|---|---|
| Unit Price with VAT: | 306,48090 Kč |









