
LT8708EUHG-1#TRPBF | |
|---|---|
DigiKey Part Number | LT8708EUHG-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8708EUHG-1#TRPBF |
Description | 80V SYNCHRONOUS 4-SWITCH BUCK-BO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT8708EUHG-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 80V | |
Frequency - Switching | 100kHz ~ 400kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 250,12801 Kč | 625 320,03 Kč |
| Unit Price without VAT: | 250,12801 Kč |
|---|---|
| Unit Price with VAT: | 302,65489 Kč |


